TMS320F2812PGFA Texas Instruments, 32bit Digital Signal Processor 150MHz 256 kB Flash EEPROM 176-Pin LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$252.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$252.80
10 - 19HK$247.70
20 +HK$240.30

* 參考價格

包裝方式:
RS庫存編號:
709-3908
製造零件編號:
TMS320F2812PGFA
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Maximum Frequency

150MHz

Device Million Instructions per Second

150MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

256 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.9 V, 3.3 V

Height

1.4mm

Width

24mm

Dimensions

24 x 24 x 1.4mm

Maximum Operating Temperature

+85 °C

Length

24mm

Minimum Operating Temperature

-40 °C

Digital Signal Processors (DSP), Texas Instruments


Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Digital Signal Processors, Texas Instruments

相关链接