Preci-Dip, 110 2.54 mm Pitch Vertical 28 Way, Surface Turned Pin Open Frame DIL Socket, 1A
- RS庫存編號:
- 701-9446
- 製造零件編號:
- 110-87-628-41-105161
- 製造商:
- Preci-Dip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省HK$475.00
查看批量定價選項小計(1 包,共 5 件)*
HK$235.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 245 | HK$47.02 | HK$235.10 | - |
| 250 - 1245 | HK$45.12 | HK$225.60 | HK$475.00 |
| 1250 + | HK$43.26 | HK$216.30 | HK$4,700.00 |
* 參考價格
- RS庫存編號:
- 701-9446
- 製造零件編號:
- 110-87-628-41-105161
- 製造商:
- Preci-Dip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Preci-Dip | |
| Product Type | DIL Socket | |
| Number of Contacts | 28 | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 100V ac, 150V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 17.7mm | |
| Depth | 2.8mm | |
| Length | 35.5mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Series | 110 | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Preci-Dip | ||
Product Type DIL Socket | ||
Number of Contacts 28 | ||
Mount Type Surface | ||
Pin Type Turned | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 100V ac, 150V ac | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 17.7mm | ||
Depth 2.8mm | ||
Length 35.5mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Series 110 | ||
Contact Material Brass, Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
相关链接
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Vertical 6 Way 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A