TE Connectivity 96 Way 2.54mm Pitch, Type Wire to Board, 3 Row, Straight DIN 41612 Connector, Socket
- RS庫存編號:
- 680-2401
- 製造零件編號:
- 925486-1
- 製造商:
- TE Connectivity
- RS庫存編號:
- 680-2401
- 製造零件編號:
- 925486-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings
AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and are available with stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod IV Range
規格
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Crimp |
Row Loading | a/b/c |
Type | Wire to Board |
Pitch | 2.54mm |
Contact Plating | Gold, Nickel, Tin |
Current Rating | 1.5A |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -65°C |