- RS庫存編號:
- 164-0718
- 製造零件編號:
- 1825006-5
- 製造商:
- TE Connectivity
單價 毎管:40 个
HK$14.20
可供預購。
單位 | 每單位 | Per Tube* |
---|---|---|
40 - 40 | HK$14.20 | HK$568.00 |
80 - 120 | HK$13.916 | HK$556.64 |
160 + | HK$13.638 | HK$545.52 |
* 參考價格
- RS庫存編號:
- 164-0718
- 製造零件編號:
- 1825006-5
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Low Profile (GDS Series)
GDS Series, low profile DIP switches from Tyco Electronics
Vacuum pick and place compatible
Bifurcated gold wiping contact system (gold to gold contact system)
Bifurcated gold wiping contact system (gold to gold contact system)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |