- RS庫存編號:
- 255-0600
- 製造零件編號:
- 1825058-1
- 製造商:
- TE Connectivity
可供預購。
單價 个 (以毎袋:60)
HK$9.046
單位 | 每單位 | Per Bag* |
---|---|---|
60 - 60 | HK$9.046 | HK$542.76 |
120 - 180 | HK$8.728 | HK$523.68 |
240 - 420 | HK$8.529 | HK$511.74 |
480 + | HK$8.33 | HK$499.80 |
* 參考價格
- RS庫存編號:
- 255-0600
- 製造零件編號:
- 1825058-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The TE Connectivity ALCOSWITCH DIP switch ADE, ADF and ADP series are designed for space-saving and streamlined manufacturing with high contact pressure allowing foraqueous cleaning without the need for tape sealing.
Raised (extended), recessed (flush) or side (piano) actuators for design flexibility
Through-hole & surface mounted (Gull-wing and J-Lead) options available
Gold contact plating for high reliability and corrosion resistance
Tape and reel packaging available for quick pick-and-place assembly
Through-hole & surface mounted (Gull-wing and J-Lead) options available
Gold contact plating for high reliability and corrosion resistance
Tape and reel packaging available for quick pick-and-place assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | Single Pole - Single Throw |
Contact Material | Copper Alloy |
Actuator Type | Extended, Slide |
Contact Current Rating | 1 A |