- RS庫存編號:
- 260-2243
- 製造零件編號:
- MRSSV1DC16SMGWTR
- 製造商:
- TE Connectivity
可供預購。
單價 个(每带 1000 )
HK$31.877
單位 | 每單位 | 每卷* |
---|---|---|
1000 - 1000 | HK$31.877 | HK$31,877.00 |
2000 + | HK$31.239 | HK$31,239.00 |
* 參考價格
- RS庫存編號:
- 260-2243
- 製造零件編號:
- MRSSV1DC16SMGWTR
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- HK
產品詳細資訊
The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.
Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Configuration | 16P |
Contact Material | Gold |
Package Style | DIP |
Actuator Type | Screwdriver |
Contact Current Rating | 20 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 20V ac |
Dielectric Strength | 250V ac |