- RS庫存編號:
- 639-3083
- 製造零件編號:
- ADP0404
- 製造商:
- TE Connectivity
526 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$14.18
單位 | Per unit |
1 - 49 | HK$14.18 |
50 - 99 | HK$13.74 |
100 - 249 | HK$13.31 |
250 - 499 | HK$13.02 |
500 + | HK$12.75 |
- RS庫存編號:
- 639-3083
- 製造零件編號:
- ADP0404
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
7777
規格
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | 4P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 500V ac |