- RS庫存編號:
- 745-5965
- 製造零件編號:
- 1571983-1
- 製造商:
- TE Connectivity
54 現貨庫存,可於3工作日發貨。
單價 个
HK$16.50
單位 | 每單位 |
---|---|
1 - 31 | HK$16.50 |
32 - 62 | HK$16.15 |
63 + | HK$15.80 |
- RS庫存編號:
- 745-5965
- 製造零件編號:
- 1571983-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rocker |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 → +85°C |