- RS庫存編號:
- 756-1331
- 製造零件編號:
- 5161390-3
- 製造商:
- TE Connectivity
可供預購。
單價 个
HK$24.65
單位 | 每單位 |
---|---|
1 - 249 | HK$24.65 |
250 - 499 | HK$24.11 |
500 + | HK$23.60 |
- RS庫存編號:
- 756-1331
- 製造零件編號:
- 5161390-3
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Slide Actuated SPST DIP Switches
Slide actuated SPST DIP switches with tin plated phosphor bronze contacts and a nylon UL 94V-0 housing. These SPST DIP switches are through hole mounting with a 2.54 mm centreline and have top operating red slide actuators.
Electric life: minimum 2000 cycles
Tin plate phosphor bronze terminals and contacts
Tin plate phosphor bronze terminals and contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Material | Tin Plated Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 50 V dc |
Mechanical Life | 2000Cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |