Weller Yellow Precision Dispensing Needle Dispensing Tip, 20 Gauge
- RS庫存編號:
- 174-121
- 製造零件編號:
- KDS2012P
- 製造商:
- Weller
小計(1 件)*
HK$199.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 64 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$199.40 |
* 參考價格
- RS庫存編號:
- 174-121
- 製造零件編號:
- KDS2012P
- 製造商:
- Weller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weller | |
| Sub Type | Precision Dispensing Needle | |
| Product Type | Dispensing Tip | |
| Gauge | 20 | |
| Length | 12.7mm | |
| For Use With | Luer Lok Style Syringes | |
| Colour | Yellow | |
| Outside Diameter | 0.89mm | |
| Series | KDS | |
| Standards/Approvals | UPC | |
| 選取全部 | ||
|---|---|---|
品牌 Weller | ||
Sub Type Precision Dispensing Needle | ||
Product Type Dispensing Tip | ||
Gauge 20 | ||
Length 12.7mm | ||
For Use With Luer Lok Style Syringes | ||
Colour Yellow | ||
Outside Diameter 0.89mm | ||
Series KDS | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- KR
Weller KDS Series Dispensing Tip, 20 Gauge Size, 0.89mm Outside Diameter - KDS2012P
This dispensing tip is a precision nozzle designed to transfer small volumes from Luer Lok style syringes in controlled applications. It is intended for use where accurate placement of fluids such as soldering pastes or adhesives is required. The component features a fine bore and a compact profile suited to detailed assembly and repair workflows.
Features and Benefits:
• 0.89mm outside diameter provides narrow flow control for fine deposits
• 20 gauge construction supports consistent fluid extrusion rates
• 12.7mm overall length enables access to confined work areas
• Yellow colour coding allows quick visual identification of size
• UPC approval ensures conformity with recognised manufacturing standards
• 20 gauge construction supports consistent fluid extrusion rates
• 12.7mm overall length enables access to confined work areas
• Yellow colour coding allows quick visual identification of size
• UPC approval ensures conformity with recognised manufacturing standards
Applications
• Used with Luer Lok syringes for precision fluid delivery
• Suitable for electronic soldering dispensing needle tasks
• Can be used for precision adhesive dispensing tip operations
• Ideal for small-scale laboratory reagent dispensing
• Used for component-level repair and micro-assembly work
• Suitable for electronic soldering dispensing needle tasks
• Can be used for precision adhesive dispensing tip operations
• Ideal for small-scale laboratory reagent dispensing
• Used for component-level repair and micro-assembly work
What syringe connection does it require?
It attaches to syringes with a Luer Lok fitting, providing a secure threaded connection that resists detachment during dispensing.
How does the gauge affect dispensing behaviour?
The 20 gauge wall profile sets the internal flow restriction, producing steady extrusion suited to medium-viscosity pastes and adhesives.
Is colour significant for identification?
The yellow finish serves as a size marker, speeding component selection in environments with multiple nozzle sizes.
Which industries typically use this nozzle?
Applications span electronics repair, adhesive metering, laboratory dosing and precision manufacturing where controlled droplet placement is necessary.
相关链接
- Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge
- Metcal Yellow Straight Dispensing Tip, 20 Gauge
- Metcal Yellow Straight Dispensing Tip, 15 Gauge
- Kahnetics Lavender Dispensing Tip Dispensing Tip, 30 Gauge
- Kahnetics Green Dispensing Tip Dispensing Tip, 21 Gauge
- Kahnetics Green Dispensing Tip Dispensing Tip, 14 Gauge
- Kahnetics Pink Dispensing Tip Dispensing Tip, 18 Gauge
- Kahnetics Blue Dispensing Tip Dispensing Tip, 23 Gauge