Kahnetics Green Taper Dispensing Tip, 18 Gauge

小計(1 件)*

HK$442.00

Add to Basket
選擇或輸入數量
有庫存
  • 191 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$442.00

* 參考價格

RS庫存編號:
511-4738
製造零件編號:
KDS18TNP
製造商:
Kahnetics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kahnetics

Sub Type

Taper

Product Type

Dispensing Tip

Gauge

18

For Use With

Luer Lok Style Syringes

Length

38.1mm

Colour

Green

Inside Diameter

860μm

Standards/Approvals

UPC

Series

KDS

COO (Country of Origin):
KR

Weller KDS Series Dispensing Tip, 0.86mm Inside Diameter, 38.1mm Length - KDS18TNP


This dispensing tip is designed to attach to luer lok style syringes to provide controlled fluid delivery in technical and laboratory settings. It offers a tapered nozzle profile and a colour‑coded gauge to assist with quick visual identification during precision dosing tasks.

Features and Benefits:


• 0.86mm inside diameter delivers fine, consistent flow control
• 18 gauge construction supports moderate‑viscosity fluids
• UPC approval confirms adherence to recognised manufacturing standards
• Tapered nozzle shape enables accurate bead placement
• Green colour coding speeds gauge identification during operations

Applications


• Suitable for precision adhesive dispensing in assembly
• Used with syringes for laboratory reagent dosing
• Ideal for controlled lubricating in mechanical maintenance
• Can be used for electronics solder flux application

What locking interface secures the tip to a syringe?


It uses a luer lok connection to provide a threaded, leak‑resistant attachment and stable alignment during dispensing.

Which syringe styles is the tip compatible with?


It is compatible specifically with syringes that accept luer lok fittings, enabling straightforward retrofitting to common dispensing syringes.

How does the tip’s gauge affect fluid behaviour?


The 18 gauge internal bore moderates flow rate and pressure, making it suitable for fluids of moderate viscosity where a balance of speed and control is required.

What length considerations influence handling and access?


The 38.1mm probe length extends reach into recessed areas while maintaining control for delicate placement tasks.

Note

Needles are supplied in a pack of 50

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。