Metcal Brown Dispensing Tip Dispensing Tip, 16 Gauge

小計(1 盒,共 50 件)*

HK$507.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 25 件從 2026年11月16日 起發貨
  • 加上 15 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$507.80HK$10.156

* 參考價格

RS庫存編號:
665-4791
製造零件編號:
916150-PTS
製造商:
Metcal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Metcal

Sub Type

Dispensing Tip

Product Type

Dispensing Tip

Gauge

16

Length

38mm

For Use With

Luer Lok Style Syringes

Colour

Brown

Standards/Approvals

No

Series

TSP

COO (Country of Origin):
US

Metcal TSP Series Dispensing Tip, 38mm Length, 16 Gauge - 916150-PTS


This dispensing tip provides precise fluid delivery when attached to compatible luer lock syringes, offering a controlled outlet for viscous and low-viscosity materials in laboratory and clinical environments.

Features and Benefits:


• 16 gauge bore delivers consistent flow for thicker materials
• Narrow profile improves directional control during application
• Brown colour aids quick Visual identification of gauge
• Durable construction supports repeated attachment cycles
• Compatible connection ensures secure syringe interfacing

Applications


• Used with luer lok syringes for precision dosing
• Suitable for adhesive application in assembly operations
• Ideal for dispensing lubricants in maintenance tasks
• Can be used for filling small-volume containers
• Used for controlled reagent placement in labs

What connection type does it require?


It attaches to syringes featuring a luer lok fitting for a secure threaded connection.

How does the colour assist in workflow?


The brown finish provides an immediate Visual cue to distinguish gauge size during selection.

What length should be expected for reach and access?


The tip measures 38 mm, providing moderate extension for accessing confined areas.

Which gauge specification determines flow rate suitability?


The 16G size establishes a larger internal diameter suitable for higher-viscosity fluids.

Is the tip intended for repeated syringe changes?


The design supports multiple attach-detach cycles while maintaining a stable interface.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。