Display Visions Amber Display Backlight, LED 22-Pin
- RS庫存編號:
- 197-1270
- 製造零件編號:
- EA LED66x40-A
- 製造商:
- Display Visions
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加3件可節省HK$2.70
查看批量定價選項小計(1 件)*
HK$67.90
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 2 | HK$67.90 | - |
| 3 - 5 | HK$67.00 | HK$2.70 |
| 6 + | HK$65.40 | HK$15.00 |
* 參考價格
- RS庫存編號:
- 197-1270
- 製造零件編號:
- EA LED66x40-A
- 製造商:
- Display Visions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Display Visions | |
| Product Type | Display Backlight | |
| Backlight Type | LED | |
| Backlight Colours | Amber | |
| Number of Pins | 22 | |
| Standards/Approvals | No | |
| Width | 66mm | |
| Height | 4mm | |
| Series | EA DOGS104x-A | |
| 選取全部 | ||
|---|---|---|
品牌 Display Visions | ||
Product Type Display Backlight | ||
Backlight Type LED | ||
Backlight Colours Amber | ||
Number of Pins 22 | ||
Standards/Approvals No | ||
Width 66mm | ||
Height 4mm | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
相关链接
- Display Visions Amber Display Backlight, LED 22
- Display Visions White Display Backlight, LED 22
- Display Visions Green LED 22
- Display Visions Green LED 22-Pin
- Display Visions Amber Display Backlight, LED
- Display Visions Amber Display Backlight, LED 28
- Display Visions White Display Backlight, LED
- Display Visions White Display Backlight, LED 28-Pin