Brand-Rex MIKROE-5199 Touchpad 5 Click Capacitive Touch Screen Display Module, Development Board With IQS550
- RS庫存編號:
- 101-359
- 製造零件編號:
- MIKROE-5199
- 製造商:
- Brand-Rex
小計(1 件)*
HK$116.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$116.40 |
* 參考價格
- RS庫存編號:
- 101-359
- 製造零件編號:
- MIKROE-5199
- 製造商:
- Brand-Rex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brand-Rex | |
| Product Type | Display Development Tool | |
| Display Technology | Capacitive Touch Screen | |
| Featured Device | IQS550 | |
| Kit Name | Touchpad 5 Click | |
| Interface Type | Analogue | |
| Kit Classification | Display Module, Development Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Brand-Rex | ||
Product Type Display Development Tool | ||
Display Technology Capacitive Touch Screen | ||
Featured Device IQS550 | ||
Kit Name Touchpad 5 Click | ||
Interface Type Analogue | ||
Kit Classification Display Module, Development Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Touchpad 5 Click is a revolutionary add-on board designed to seamlessly integrate projected capacitive touch capabilities into your applications. Featuring the advanced IQS550 controller, it offers exceptional sensitivity for both touch and proximity detection, making it a prime choice for creating intuitive human-machine interfaces. The 29x23mm touchpad area is ingeniously crafted with a matrix of conductive electrodes for superior gesture recognition, allowing for single and multi-finger inputs. Its low power consumption and advanced signal processing ensure reliable performance even in varying environments. This Click board is not just a product; it is a sophisticated solution that reduces development time with its fully tested design and mikroSDK compliant library.
Multi-touch capabilities for improved interaction
Advanced gesture recognition system included
Flexible connectivity via I2C interface
Embedded noise detection maintains performance
相关链接
- Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
- Brand-Rex Expand 11 Click I2C Board MIKROE-5532
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex MIKROE-261 TouchPanel Controller Board Display Module, Development Board
- Brand-Rex MIKROE-317 TouchPanel Controller PROTO Development Board, Display Module
- Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
- Brand-Rex Click Shield for Nucleo-64 Shield MIKROE-5193
- Brand-Rex Smart Card 2 Click UART Board MIKROE-5492