MikroElektronika MIKROE-6077 1.14 Inch TFT LCD Display Without Touch Panel From Eastrising Technology 1.14 in LCD
- RS庫存編號:
- 296-118
- 製造零件編號:
- MIKROE-6077
- 製造商:
- MikroElektronika
小計(1 件)*
HK$258.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$258.40 |
* 參考價格
- RS庫存編號:
- 296-118
- 製造零件編號:
- MIKROE-6077
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Diagonal Display Size | 1.14in | |
| Product Type | Display Module | |
| Display Technology | LCD | |
| Featured Device | ER-TFT1.14-2 | |
| Kit Name | 1.14 Inch TFT LCD Display Without Touch Panel From Eastrising Technology | |
| For Use With | Display | |
| Kit Classification | Display Module | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Diagonal Display Size 1.14in | ||
Product Type Display Module | ||
Display Technology LCD | ||
Featured Device ER-TFT1.14-2 | ||
Kit Name 1.14 Inch TFT LCD Display Without Touch Panel From Eastrising Technology | ||
For Use With Display | ||
Kit Classification Display Module | ||
Interface Type SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika IPS Display Click is a compact add-on board that displays high-resolution graphics in embedded applications. This board features the ER-TFT1.14-2, a 1.14" TFT LCD display from East Rising Technology, and utilizes the ST7789V controller for 262K colour output. Its small form factor and high-resolution output make it suitable for various projects, including handheld devices, smart displays, and panels requiring clear visual output.
Display offers a 135x240 pixel resolution
Operates through a 3 wire SPI interface
Input Voltage is 3.3V
相关链接
- Schneider Electric XBT Series Harmony XBTGH Display Unit - 5.7 inch TFT Display
- MikroElektronika MIKROE-6750 TFT LCD Display 1.95 in LCD Development Board With LCD IPS Display for Compact Application
- Midas MC21205A6W1-SPR MC21 Alphanumeric Without backlight LCD Monochrome Display Yellow, 2 x 12
- MikroElektronika MIKROE-3906 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-3905 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-3907 TFT LCD Display Touch Screen 480 x 272 pixel
- MikroElektronika MIKROE-3908 TFT LCD Display Touch Screen 800 x 480 pixel
- MikroElektronika MIKROE-3904 TFT LCD Display Touch Screen 480 x 270 pixel