MikroElektronika MIKROE-6078 IPS Display 2 Click 1.54 in TFT Evaluation Board With ER-TFT1.54-2 for High Resolution
- RS庫存編號:
- 391-631
- 製造零件編號:
- MIKROE-6078
- 製造商:
- MikroElektronika
小計(1 件)*
HK$331.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$331.90 |
* 參考價格
- RS庫存編號:
- 391-631
- 製造零件編號:
- MIKROE-6078
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Display Board | |
| Diagonal Display Size | 1.54in | |
| Display Technology | TFT | |
| Kit Name | IPS Display 2 Click | |
| Featured Device | ER-TFT1.54-2 | |
| For Use With | High Resolution Graphics In Embedded Applications | |
| Interface Type | SPI | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Display Board | ||
Diagonal Display Size 1.54in | ||
Display Technology TFT | ||
Kit Name IPS Display 2 Click | ||
Featured Device ER-TFT1.54-2 | ||
For Use With High Resolution Graphics In Embedded Applications | ||
Interface Type SPI | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- RS
The MikroElektronika IPS Display 2 Click is a compact add-on board designed to display high-resolution graphics in embedded applications. It features the ER-TFT1.54 to 2, a 1.54 inch TFT LCD display from BuyDisplay (EastRising Technology), and uses the ST7789V2 controller for 262K color output.
1.54 inch TFT LCD display
SPI interface
相关链接
- MikroElektronika MIKROE-6542 IPS Display 3 Click TFT LCD Click Board With GC9107 for High-Quality Visual Interface
- MikroElektronika MIKROE-6750 TFT LCD Display 1.95 in LCD Development Board With LCD IPS Display for Compact Application
- MikroElektronika MIKROE-6588 LCD Colour Display 240 x 240 pixel
- 4D Systems 4DLCD-35480320-IPS TFT LCD Display 320 x 480 pixel
- 4D Systems 4DLCD-50800480-IPS TFT LCD Display 800 x 480 pixel
- 4D Systems 4DLCD-24320240-IPS TFT LCD Display 240 x 320 pixel
- 4D Systems 4DLCD-28320240-IPS TFT LCD Display 240 x 320 pixel
- Riverdi RVA15MD-NUC64A TFT LCD Display Touch Screen 240 x 240 pixel