4D Systems SK-104D SK-104D Starter Kit 10.4 in TFT Starter Kit With DIABLO-16 Graphics Processor for Display Development

小計(1 件)*

HK$2,895.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,895.10

* 參考價格

RS庫存編號:
649-322
製造零件編號:
SK-104D
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Product Type

Display Development Tool

Diagonal Display Size

10.4in

Display Technology

TFT

Kit Name

SK-104D Starter Kit

Featured Device

DIABLO-16 Graphics Processor

For Use With

Display Development Tools

Kit Classification

Starter Kit

Standards/Approvals

CE, UKCA, RoHS

COO (Country of Origin):
AU
The 4D Systems Integrated Display Module is part of the microLCD range designed and manufactured by 4D Systems. The 10.4 inch model is unique in its form factor, specifically created to meet the demand for physically large displays with easy integration, space efficiency, and enhanced functionality. This module features a 10.4 inch color TFT IPS LCD display with optional capacitive touch. It is powered by the feature-rich 4D Systems DIABLO-16 Graphics Processor, offering a wide array of options for designers, integrators, and users.

6 banks of 32750 bytes of Flash memory for User Application Code and Data

32Kb of SRAM purely for the User

15 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs

6x metal mounting tabs with 3mm slots for mechanical mounting using M3 machine screws or similar

RoHS and REACH compliant

CE and UKCA Compliant

Note

Currently delivered without SD cards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。