4D Systems SK-GEN4-ESP32-24 GEN4-ESP32-24 Starter Kit 2.4 in TFT Starter Kit With ESP32 SoC for Display Development

享受批量購買折扣

額外添加5件可節省HK$422.50

查看批量定價選項

小計(1 件)*

HK$1,410.80

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,410.80-
5 +HK$1,326.30HK$422.50

* 參考價格

RS庫存編號:
649-345
製造零件編號:
SK-GEN4-ESP32-24
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

2.4in

Product Type

Display Development Tool

Display Technology

TFT

Featured Device

ESP32 SoC

Kit Name

GEN4-ESP32-24 Starter Kit

For Use With

Display Development Tools

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting Interfaces for the LCD touch screen, Quad SPI flash, microSD card, and native USB-C. The user Interface to the gen4-ESP32 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, allowing easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.

16MB of External Quad SPI Flash

8MB of Internal Octal SPI PSRAM

3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model

RoHS and REACH compliant

PCB is UL 94V-0 Flammability Rated

Note

Currently delivered without SD cards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。