MikroElektronika MIKROE-2453 LCD Mini Click LCD Adapter Board With 2x16 Monochrome Character Display

享受批量購買折扣

額外添加5件可節省HK$52.00

查看批量定價選項

小計(1 件)*

HK$352.10

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$352.10-
5 +HK$341.70HK$52.00

* 參考價格

RS庫存編號:
136-0851
Distrelec 貨號:
301-54-970
製造零件編號:
MIKROE-2453
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Display Board

Display Technology

LCD

Featured Device

2x16 Monochrome Character Display

Kit Name

LCD Mini Click

Kit Classification

Adapter Board

Standards/Approvals

RoHS

COO (Country of Origin):
RS

LCD mini click mikroBUS™


A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The LCD mini click displays 2x16 characters on an LMB162XFW monochrome LCD display. It features the Microchip MCP23S17 port expander and the MCP4161 digital potentiometer. The board features a PWM backlight control pin, and allows contrast adjustment via the digital potentiometer. The module requires a 3.3 or 5V power supply and communicates with the target microcontroller over an SPI mikroBUS™ interface.

• LMB162XFW LCD with White LED backlight

• 16 x 2 monochrome display, dark blue background

• Display outline dimensions 53 x 20 x 9mm

• Low standby current: 1 μA maximum

Click mikroBUS™ Display & Graphics Boards


Note

Click board comes with the header strips soldered.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。