STMicroelectronics STP16CPC26XTR Display Driver, 90mA LED

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$1.80

查看批量定價選項

小計(1 包,共 5 件)*

HK$43.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 5HK$8.68HK$43.40-
10 - 95HK$8.50HK$42.50HK$1.80
100 - 245HK$8.36HK$41.80HK$32.00
250 - 495HK$8.18HK$40.90HK$125.00
500 +HK$8.00HK$40.00HK$340.00

* 參考價格

包裝方式:
RS庫存編號:
239-6345
製造零件編號:
STP16CPC26XTR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Display Driver

Display Type

LED

Current

90mA

Standards/Approvals

RoHS

The STMicroelectronics Driver is a monolithic, low voltage, 16-bit constant current LED sink driver. This device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. It guarantees a 20 V driving capability, allowing users to connect more LEDs in series to each current source.

16 constant current output channels

Adjustable output current through external resistor

Output current between 5 mA to 90 mA

±1% typical current accuracy bit to bit

Max clock frequency of 30 MHz

20 V current generators rated voltage

3 V - 5.5 V power supply

Thermal shutdown for over temperature protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。