NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass

小計(1 件)*

HK$141.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$141.30

* 參考價格

RS庫存編號:
181-355
製造零件編號:
NHD-1.27-Breakout
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

Display Interface Kit

For Use With

NHD-1.27-12896G

Interface Type

Parallel/Serial

Kit Contents

Breakout Board

Standards/Approvals

No

Kit Name

Breakout Board For 1.27 inch Color OLED Glass

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout board is designed to facilitate seamless integration with the 1.27 inch Colour OLED Glass. Emphasising open-source hardware principles, the board includes an onboard booster circuit that can easily provide the necessary voltage to drive the OLED panel. Its practical jumper options allow users to customise their setup, accommodating either the onboard power supply or an external voltage source.

Compact design integrates easily into various applications

Downloadable specifications provide comprehensive support

High quality construction ensures durability and longevity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。