Display Visions EA DEMOPACK-RELAY

享受批量購買折扣

額外添加5件可節省HK$306.00

查看批量定價選項

小計(1 件)*

HK$2,039.30

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,039.30-
5 +HK$1,978.10HK$306.00

* 參考價格

RS庫存編號:
221-1842
製造零件編號:
EA DEMOPACK-RELAY
製造商:
Display Visions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Display Visions

Product Type

Display Interface Kit

For Use With

Include Miniature Touch Panel (PCAP) 2.8ZZZZZZZZZ TFT Programmable PCAP

Kit Contents

Fan, Pinheader, Application PCB, Includes Touchpanel Display EA uniTFTs028-ATC, FPC, USB Cable

Standards/Approvals

No

Series

EA DEMOPACK

Kit Name

EA DEMOPACK-RELAY

The Electronic Assembly EA DEMOPACK-RELAY comes with a 2.8 inches IPS display including PCAP and application board with relay output and current measurement upto ±5A.This miniature touch panel is eminently suited to replace physical switches and controllers in home automation, for use as control panels in caravans or for integration into kitchen appliances as well as wellness and fitness equipment.

It has high contrast TFT panel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。