- RS庫存編號:
- 790-3858
- 製造商:
- RS PRO
此產品已停售
替代產品
- RS庫存編號:
- 790-3858
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
DisplayPort Cable
The RS Pro DisplayPort cables send high definition digital video and audio from a source device to a display. It features a Displayport male connector and a Displayport male connector on either ends. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
Features and Benefits
DisplayPort defines a new digital/audio/video interconnection
Requires less space
Works with any DisplayPort source device
The practical plug design prevents the cable from slipping out of the DisplayPort socket
Requires less space
Works with any DisplayPort source device
The practical plug design prevents the cable from slipping out of the DisplayPort socket
Typical Applications
HDTV's
Monitors
Projectors
Monitors
Projectors
FAQ's
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
規格
Attribute | Value |
---|---|
Length | 3m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Shielded |