MTS Dermatril 740 Light Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 6

小計(1 盒,共 100 件)*

HK$275.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$275.50HK$2.755

* 參考價格

RS庫存編號:
146-855
製造零件編號:
074006081C
製造商:
MTS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MTS

Size

6

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Light Blue

Thickness

200μm

Powdered

No

Number of Gloves

100

Series

Dermatril 740

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN 374, EN 388:2003, EN 420:2003

Accepted Quality Level AQL

0.65

豁免

COO (Country of Origin):
MY
The Honeywell Safety Gloves are designed for superior tactile sensation and excellent comfort during wear. Featuring increased tear resistance, they ensure durability and reliability in various tasks. The roughened fingertips provide an improved grip, enhancing control and precision. Ideal for medical, food handling, or industrial applications, these gloves combine safety and functionality seamlessly.

Good chemical resistance

Close fitting shape

Free from natural latex

Resistant against a multitude of cytostatic drugs

Virus-resistant according to ASTM 1671:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。