Reldeen Yellow Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size XL

小計(1 盒,共 100 件)*

HK$90.30

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
箱
每盒
每單位*
1 +HK$90.30HK$0.903

* 參考價格

RS庫存編號:
237-1040
製造零件編號:
G1184T22
製造商:
Reldeen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Reldeen

Product Type

Disposable Gloves

Size

XL

Material

Nitrile Rubber

Thickness

100μm

Colour

Yellow

Sub Type

Medical

Powdered

No

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN 374

Length

240mm

豁免

COO (Country of Origin):
MY
The Reldeen disposable powder free nitrile gloves designed to minimise risks of cross-contamination. The Pearl range are high quality, medical-grade, powder free nitrile gloves that can be used across a variety of settings for barrier protection and to effectively prevent cross-contamination. These gloves are designed with a beaded cuff and textured for superior grip, the Pearl range are also the ideal choice when double-gloving and the contrasting colours ensure that any accidental nicks or tears are immediately apparent.

Colour coding to reduce the risk of cross contamination

Textured finish for superior grip

An ideal choice for the Food Industry

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。