Socomec Distribution Block, 4 Way, 1kV, 400A, White

小計(1 件)*

HK$3,049.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年10月26日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,049.90

* 參考價格

RS庫存編號:
252-3614
製造零件編號:
54114040
製造商:
Socomec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Socomec

Product Type

Distribution Block

Number of Ways

4

Current

400A

Voltage

1kV

Connections Per Pole - Load Side

8

Wire Size - Line Side

240 mm²

Termination Type - Line Side

Lug

Termination Type - Load Side

Lug

Connections Per Pole - Line Side

1

Colour

White

Width

116mm

Standards/Approvals

IEC, UL

Length

346mm

Height

557mm

COO (Country of Origin):
FR
The Socomec multi pole distribution block for SIRCO series devices . It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.

Conforms to IEC and UL standards

Easy integration into the equipment

Current rating of 400 A

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。