Phoenix Contact Distribution Block, 60V, 6.3A, Black
- RS庫存編號:
- 269-8057
- Distrelec 貨號:
- 304-34-747
- 製造零件編號:
- 1172146
- 製造商:
- Phoenix Contact
小計(1 包,共 8 件)*
HK$2,647.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 8 + | HK$330.925 | HK$2,647.40 |
* 參考價格
- RS庫存編號:
- 269-8057
- Distrelec 貨號:
- 304-34-747
- 製造零件編號:
- 1172146
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Distribution Block | |
| Current | 6.3A | |
| Housing Material | Polyamide | |
| Voltage | 60V | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Connections Per Pole - Load Side | 7 | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 24/10 AWG | |
| Connections Per Pole - Line Side | 7 | |
| Termination Type - Line Side | Push-in | |
| Colour | Black | |
| Standards/Approvals | IEC 60947-7-3 | |
| Width | 87.8mm | |
| Height | 35.4mm | |
| Length | 26.6mm | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Distribution Block | ||
Current 6.3A | ||
Housing Material Polyamide | ||
Voltage 60V | ||
Wire Size - Load Side 24 to 10 AWG | ||
Connections Per Pole - Load Side 7 | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 24/10 AWG | ||
Connections Per Pole - Line Side 7 | ||
Termination Type - Line Side Push-in | ||
Colour Black | ||
Standards/Approvals IEC 60947-7-3 | ||
Width 87.8mm | ||
Height 35.4mm | ||
Length 26.6mm | ||
Maximum Operating Temperature 105°C | ||
豁免
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block is type of terminal block, fuse type is G / 5 x 20. Connection method is push-in connection and mounting type is for snapping onto a DIN rail adapter, direct mounting with flange.
Black in color
PA is insulating material
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V