nVent ERIFLEX Distribution Block, 4 Way, 690V, 125A, Blue
- RS庫存編號:
- 277-6166
- 製造零件編號:
- 563830
- 製造商:
- nVent ERIFLEX
小計(1 件)*
HK$399.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$399.90 |
* 參考價格
- RS庫存編號:
- 277-6166
- 製造零件編號:
- 563830
- 製造商:
- nVent ERIFLEX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent ERIFLEX | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 125A | |
| Housing Material | Thermoplastic | |
| Voltage | 690V | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 8/2 AWG | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Load Side | 10 | |
| Minimum Operating Temperature | 30°C | |
| Colour | Blue | |
| Maximum Operating Temperature | 75°C | |
| Width | 147mm | |
| Height | 90mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent ERIFLEX | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 125A | ||
Housing Material Thermoplastic | ||
Voltage 690V | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 8/2 AWG | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Load Side 10 | ||
Minimum Operating Temperature 30°C | ||
Colour Blue | ||
Maximum Operating Temperature 75°C | ||
Width 147mm | ||
Height 90mm | ||
Length 90mm | ||
Standards/Approvals IEC 60947-7-1 | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Four pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Minimum space for maximum power
RoHS compliant
Halogen free
Solid bars provide reliability
相关链接
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 500V Blue