Entrelec Distribution Block, 2 Way, 800V, 200A, Grey
- RS庫存編號:
- 383-1633
- 製造零件編號:
- 1SNA115338R2500
- 製造商:
- Entrelec
小計(1 件)*
HK$514.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 17 件從 2026年11月19日 起裝運發貨
- 加上 17 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$514.40 |
* 參考價格
- RS庫存編號:
- 383-1633
- 製造零件編號:
- 1SNA115338R2500
- 製造商:
- Entrelec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Entrelec | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 200A | |
| Voltage | 800V | |
| Termination Type - Line Side | Clamp | |
| Wire Size - Line Side | 6 AWG | |
| Colour | Grey | |
| Length | 114mm | |
| Height | 56.7mm | |
| Standards/Approvals | No | |
| Width | 56.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Entrelec | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 200A | ||
Voltage 800V | ||
Termination Type - Line Side Clamp | ||
Wire Size - Line Side 6 AWG | ||
Colour Grey | ||
Length 114mm | ||
Height 56.7mm | ||
Standards/Approvals No | ||
Width 56.7mm | ||
豁免
Distribution Blocks
Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.
Features and Benefits
• Easy to handle
• All models rated to various voltages
• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
• Easy and ergonomic mounting on DIN Rail
63 A Rated Types
63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.
Approvals
UL, recognised CSA