Entrelec Distribution Block, 11 Way, 600V, 125A, Grey
- RS庫存編號:
- 413-2331
- 製造零件編號:
- 1SNA179535R2300
- 製造商:
- Entrelec
小計(1 件)*
HK$491.90
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 30 件從 2026年10月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$491.90 |
* 參考價格
- RS庫存編號:
- 413-2331
- 製造零件編號:
- 1SNA179535R2300
- 製造商:
- Entrelec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Entrelec | |
| Number of Ways | 11 | |
| Product Type | Distribution Block | |
| Current | 125A | |
| Housing Material | Copper Aluminium Alloy | |
| Voltage | 600V | |
| Wire Size - Load Side | 4 x 16 mm² | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 35 mm² | |
| Colour | Grey | |
| Length | 128mm | |
| Width | 85mm | |
| Standards/Approvals | UL, CE, IEC, RoHS | |
| Height | 6mm | |
| Series | BRT 125 A | |
| 選取全部 | ||
|---|---|---|
品牌 Entrelec | ||
Number of Ways 11 | ||
Product Type Distribution Block | ||
Current 125A | ||
Housing Material Copper Aluminium Alloy | ||
Voltage 600V | ||
Wire Size - Load Side 4 x 16 mm² | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 35 mm² | ||
Colour Grey | ||
Length 128mm | ||
Width 85mm | ||
Standards/Approvals UL, CE, IEC, RoHS | ||
Height 6mm | ||
Series BRT 125 A | ||
- COO (Country of Origin):
- FR
Four Pole Distribution Blocks
For group commoning or electrical distribution
3 sizes up to 160A (see table for cable csa parameters)
Complete with touchproof cover
Top hat DIN rail or base mounted
Supplied with
hazard warning label
相关链接
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Lovato Distribution Block 500V Light Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey