StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 1 xUSB ports

享受批量購買折扣

額外添加5件可節省HK$767.50

查看批量定價選項

小計(1 件)*

HK$867.30

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$867.30-
5 +HK$713.80HK$767.50

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
138-3770
Distrelec 貨號:
302-33-075
製造零件編號:
CDP2HDUACP
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Maximum Resolution

3840 x 2160 pixel

Video Connection Type

HDMI

Bus Type

USB C

Number of USB Ports

1

Supported Number of Displays

1

USB Specification

USB 3.0

Thunderbolt Connector Type

Thunderbolt 3

COO (Country of Origin):
CN

StarTech.com Docking Station, USB 3.0 Type, 101mm Cable Length - CDP2HDUACP


Running out of ports on your laptop? Boost your setup with this docking station from StarTech.com. You simply plug it into a USB-C port to get a USB-A, an HDMI and a USB-C slot to play with. You can use this handy product to stream video to a monitor or plug in older devices that still use USB type-A connections.

Features & Benefits


Plug-and-play design No software is necessary. Just plug it in, and you're ready to go.

Super-fast transfers Get up to 5Gbps transfer speeds for stutter-free viewing

• Delivers up to 60W of power to charge your laptop while connected

• Suits demanding indoor environments thanks to an operating temperature range of 0°C to +40°C

FAQs


What resolution can I get with this unit? This cable delivers up to 4096 x 2160p resolution at 24Hz or lower, so it's ideal for most monitors and TVs.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。