Durable Desktop Document Holder

小計(1 件)*

HK$1,000.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,000.00

* 參考價格

RS庫存編號:
481-5187
製造零件編號:
5570-00
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Document Holder

Sub Type

Desktop

Sheet Size

A4

Material

Polypropylene

Height

400mm

Width

340mm

Number of Pockets

10

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Durable VARIO TABLE 10 Display Panel Desk Stand | 10 Panels | A4 Colour Coded


PRODUCT INFORMATION


The DURABLE VARIO® range is a robust and economical display panel system with a sturdy metal base. Ideal for use in industrial areas and offices. This desk unit includes 10 A4 display panels and tabs. The panels are anti-glare and copy-proof which makes it easy to use. Great for holding health and safety instructions, machine manuals, etc.

FEATURES & BENEFITS


ROBUST - The display panel system has a strong and robust metal base that is built to withstand the busy working environment and makes it extremely durable;LARGE CAPACITY - Includes 10 A4 display panels which can each hold 2 documents for a total capacity of 20 documents;ORGANISATION - Not only does the display panel help clean up your workstation but it also comes with 10 index tabs to organise the display panel unit itself, making documents easy to find;5 YEAR WARRANTY - We are so confident in our products that we include a 5 years warranty for complete peace of mind

Vario display panel system


Presentation support and display designed for price lists, press reviews, technical datasheets, catalogue pages, etc.

Angled, grey metal base with epoxy resin coating.

Tabs with white card that can be fitted to the frame rail.

Ideal for reception areas, sales counters, showrooms, stores, etc.

5570


10 assorted colour pockets in matt, transparent, non-reflective polypropylene with colour frame rail.

2 red, 2 black, 2 yellow, 2 green, 2 blue.

5699


20 assorted colour pockets in matt, transparent, non-reflective polypropylene with colour frame rail.

5 blue, 5 yellow, 5 green, 5 red.

Copyholders


Stylish copyholders from Fellowes designed to help prevent neck and shoulder strain and conform to new EU legislation on workstation comfort.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。