GBC Presentation Folder Clear A4, 216mm, 303 mm 100 Per Pack

小計(1 盒,共 100 件)*

HK$304.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +HK$304.20HK$3.042

* 參考價格

RS庫存編號:
656-161
製造零件編號:
3747348
製造商:
GBC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GBC

Product Type

Presentation Folder

Compatible Paper Size

A4

Colour

Clear

Quantity Per Package

100Per Pack

Height

303mm

Width

216mm

豁免

COO (Country of Origin):
CN
The GBC High-speed A4 laminating pouches have a thickness of 125 microns. They provide a convenient solution for protecting and enhancing valuable documents such as presentation pages, reference lists, product sheets, notices, photographs, and certificates. Designed for use with any A4 laminator, these pouches feed along the long edge for fast, accurate loading and up to 30% quicker laminating time.

Colours is clear

High gloss finish

Durable and long lasting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。