GBC Presentation Folder Clear A4, 216mm, 303 mm 100 Per Pack
- RS庫存編號:
- 656-163
- 製造零件編號:
- IB049033
- 製造商:
- GBC
小計(1 盒,共 100 件)*
HK$332.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$332.10 | HK$3.321 |
* 參考價格
- RS庫存編號:
- 656-163
- 製造零件編號:
- IB049033
- 製造商:
- GBC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GBC | |
| Product Type | Presentation Folder | |
| Compatible Paper Size | A4 | |
| Colour | Clear | |
| Height | 303mm | |
| Quantity Per Package | 100Per Pack | |
| Width | 216mm | |
| 選取全部 | ||
|---|---|---|
品牌 GBC | ||
Product Type Presentation Folder | ||
Compatible Paper Size A4 | ||
Colour Clear | ||
Height 303mm | ||
Quantity Per Package 100Per Pack | ||
Width 216mm | ||
豁免
- COO (Country of Origin):
- CN
The GBC High-speed A4 laminating pouches gloss have a thickness of 80 microns. They provide a convenient solution for protecting and enhancing valuable documents such as presentation pages, reference lists, product sheets, notices, photographs, and certificates. Designed for use with any A4 laminator, these pouches feed along the long edge for fast, accurate loading and up to 30% quicker laminating time.
Colours is clear
High gloss finish
相关链接
- GBC Presentation Folder Clear A4 303 mm 100 Per Pack
- GBC Presentation Folder Clear A3 426 mm 100 Per Pack
- Durable Presentation Folder Assorted A4, Polypropylene
- Rapesco Presentation Folder Assorted A4, Polypropylene
- Leitz Presentation Folder Red A4 2 mm
- Leitz Presentation Folder Yellow A4 318 mm, 2 mm
- Leitz Presentation Folder Red A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 320 mm, 2 mm