Leitz Presentation Folder Blue A4, 247mm, 320 mm, 2 mm

小計(1 件)*

HK$69.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 36 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$69.00

* 參考價格

RS庫存編號:
656-218
製造零件編號:
39150035
製造商:
Leitz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Leitz

Product Type

Presentation Folder

Compatible Paper Size

A4

Colour

Blue

Height

2mm

Width

247mm

Depth

320mm

不相容

COO (Country of Origin):
PL
The Leitz Eye-catching premium quality card Divider Book is very practical solution for organizing documents for a small project. You can divide documents into different compartments, by type or priority. Made from 100% recycled card, 100% recyclable and with Blue Angel environmental certification. This robust and practical project book perfectly complements other products from the Leitz Recycle range and is made to last.

Index on the inner flap to describe the content of each section

Elastic bands on corners prevent documents from falling out

Recesses in the inner dividers to see if there are papers inside

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。