小計(1 件)*
HK$398.10
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$398.10 |
* 參考價格
- RS庫存編號:
- 234-8553
- 製造零件編號:
- 555107
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Metal | |
| Colour | Blue | |
| Number of Panels Included | 5 | |
| Height | 325mm | |
| Width | 360mm | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Depth | 116mm | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Metal | ||
Colour Blue | ||
Number of Panels Included 5 | ||
Height 325mm | ||
Width 360mm | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Depth 116mm | ||
豁免
- COO (Country of Origin):
- DE
Durable VARIO WALL 5 Display Panel Desk Stand | 5 Panels | A4 Dark Blue
PRODUCT INFORMATION
Enhance your organisation with our VARIO® Display Panel System, including 5 A4 SHERPA panels. Crafted from durable polypropylene and framed with vibrant coloured profiles, these panels boast low-reflection film for clear readability compatible with scanners and barcode readers. Effortlessly replace panels with the convenient pivot mechanism. Backed by a 5-year warranty, trust in the durability and reliability of our system for long-term organisational needs.
FEATURES & BENEFITS
ROBUST - The display panel system has a strong and robust metal wall bracket that is built to withstand the busy working environment and makes it extremely durable;LARGE CAPACITY - Includes 5 A4 display panels which can each hold 2 documents for a total capacity of 10 documents;ORGANISATION - Not only does the display panel help save space in the workplace but it also comes with 10 index tabs to organise the display panel unit itself, making documents easy to find;5 YEAR WARRANTY - We are so confident in our products that we include a 5 years warranty for complete peace of mind
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V