Durable Document Wallet 100 Per Pack

小計(1 盒,共 100 件)*

HK$179.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$179.90HK$1.799

* 參考價格

RS庫存編號:
472-8796
製造零件編號:
2337-06
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Document Wallet

Quantity Per Package

100Per Pack

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Durable Clear Plastic Cut Flush Document Wallet Folder | 100 Pack | A4 Blue


PRODUCT INFORMATION


Keep your documents safe with our tear-resistant clear pockets. The high-friction design prevents slipping, while the anti-glare feature provides quick and easy identification. Made with 100% recyclable materials and designed to last, these pockets are a sustainable and durable option for your document organisation. Pack of 100 wallets with a thickness of 0.10mm. Proudly made in Germany

FEATURES & BENEFITS


TEAR-RESISTANT - Made of tear-resistant high quality polypropylene with reinforced base for an extended product life cycle;ERGO GRIP - Features an ergonomic gripping cutout for easy opening and page turning;FRICTION HOLD - The textured high friction design prevents your documents from slipping out during transport for added peace of mind;MADE IN GERMANY - Designed and produced in Germany to a high standard from premium quality plastics with strict quality control. Ensuring a great finish and longer life cycle

Colour corner-opening pockets


Polypropylene pockets.

With slot.

Tear-resistant and very strong.

Resists print transfer.

Box of 100 corner-opening pockets

A4 format

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。