FIMM Polypropylene Dolly, 210 kg Load, 400mm W x 600 mm L x 400 mm H

小計(1 件)*

HK$993.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$993.00

* 參考價格

RS庫存編號:
220-133
製造零件編號:
865007654
製造商:
FIMM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FIMM

Load Capacity

210kg

Product Type

Dolly

Platform Material

Polypropylene

Width

400mm

Length

600mm

Foldable

No

Height

400mm

Standards/Approvals

No

豁免

COO (Country of Origin):
BE
The FIMM Rolling Trays with reinforced polypropylene trays are designed for durability, featuring a non slip and a 30 mm thick tray. They are ideal for different industries and can be stacked together due to recesses in the wheels. They also include a hole for strap passage and a hand carrying making them versatile for manual handling in a variety of settings including food industries.

Offers a reliable solution for both light and heavy duty tasks

Rubber wheels

Dimensions are 600 x 400 mm without edges

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。