Guitel Hervieu Steel 4 mm Slot, 4 mm Strut Profile
- RS庫存編號:
- 283-411
- 製造零件編號:
- 430723
- 製造商:
- Guitel Hervieu
小計(1 件)*
HK$306.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$306.90 |
* 參考價格
- RS庫存編號:
- 283-411
- 製造零件編號:
- 430723
- 製造商:
- Guitel Hervieu
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Guitel Hervieu | |
| Product Type | Door & Window Component | |
| Compatible Strut Profile | 4 mm | |
| Compatible Groove Size | 4 mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Guitel Hervieu | ||
Product Type Door & Window Component | ||
Compatible Strut Profile 4 mm | ||
Compatible Groove Size 4 mm | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Guitel Hervieu window retainer with arm features a machined steel arm with chrome protection, along with two chrome protected steel plates for easy mounting. Its compact design ensures quick installation. Fits any type of single or double casement window made of wood, PVC or aluminium.
Holds the window half open with a choice of 6 positions
Allows room ventilation by securing the window in place
Narrow plates enable fixing on all window frames and 4 screws included
相关链接
- Guitel Hervieu Steel Door Chain Lock Chain Lock 4 mm Slot, 4 mm Strut Profile
- Guitel Hervieu Black Plastic Round End Cap Plastic End Cap Round Tube Strut Profile
- Guitel Hervieu Black Plastic Round Tube Plug Tube Tip Covering Round Tube Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap 50 x 100 mm Strut Profile, 50 x 100 mm Groove
- Guitel Hervieu Black Plastic Rectangular End Cap 100 x 40 mm Strut Profile, 100 x 40 mm Groove
- Guitel Hervieu Black Plastic Rectangular End Cap 60 x 40 mm Strut Profile, 60 x 40 mm Groove
- Guitel Hervieu Black Plastic Rectangular End Cap 30 x 60 mm Strut Profile, 30 x 60 mm Groove
- Guitel Hervieu Black Plastic Rectangular End Cap 50 x 20 mm Strut Profile, 50 x 20 mm Groove