Bosch Rexroth TPE 10 mm Slot, 10 mm Strut Profile
- RS庫存編號:
- 267-3114
- 製造零件編號:
- 3842555282
- 製造商:
- Bosch Rexroth
小計(1 件)*
HK$489.40
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$489.40 |
* 參考價格
- RS庫存編號:
- 267-3114
- 製造零件編號:
- 3842555282
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Mounting Rim | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 10 mm | |
| Material | TPE | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Mounting Rim | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 10 mm | ||
Material TPE | ||
Standards/Approvals No | ||
The Bosch Rexroth mounting rim profile for the play-free mounting of surface elements in the profile slot. One or both sides of the mounting rim profile used, depending on the thickness of the surface element.
Installation during profile frame assembly
Suitable for use under clean room conditions
相关链接
- Bosch Rexroth Thermoplastic Elastomer 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyamide 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Stainless Steel Grill Panel 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile