可享批量折扣
查看批量定價選項小計(1 袋,共 2 件)*
HK$79.60
訂單超過 HK$250.00 免費送貨
有庫存
- 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 5 | HK$79.60 | HK$39.80 |
| 6 - 29 | HK$76.40 | HK$38.20 |
| 30 + | HK$73.20 | HK$36.60 |
* 參考價格
- RS庫存編號:
- 767-5783
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Strut Profile | 40 mm | |
| Compatible Groove Size | 8 mm | |
| Product System | 40 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Strut Profile 40 mm | ||
Compatible Groove Size 8 mm | ||
Product System 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Plastic Hinges 32 x 60mm
Plastic hinges for doors and windows on RS structural system profiles. For the connection of aluminium profiles. These hinges are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
相关链接
- RS PRO Hinge 40 40 mm Slot, 8 mm Strut Profile
- RS PRO Plastic Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Steel Hinge 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Stainless Steel (Pin) 40 mm Strut Profile
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- RS PRO Uniblock 40 8 mm Slot, 40 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- RS PRO Clip Block 40 40 mm Slot, 8 mm Strut Profile