Guitel Hervieu White Polyamide Door Stop, 37 mm Diameter, 90 mm Long

小計(1 包,共 10 件)*

HK$368.30

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
每包
每單位*
1 +HK$368.30HK$36.83

* 參考價格

RS庫存編號:
348-823
製造零件編號:
311544
製造商:
Guitel Hervieu
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Guitel Hervieu

Product Type

Door Stop

Mount Type

Door Mount

Material

Polyamide

Colour

White

Diameter

37mm

Length

90mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Guitel Hervieu Door stopper in white color features 30mm diameter, with polypropylene and white thermoplastic buffer diameter 22mm.

Length C 90

To be fixed to the wall to protect the wall

Screws diameter 5mm, length 45mm included

Stopper unscrews or screws in its center

It is easy to pass the wall mounting screw

相关链接