小計(1 件)*
HK$53.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 269 件從 2026年5月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$53.80 |
* 參考價格
- RS庫存編號:
- 894-6907
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Door Stop | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Length | 80mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Door Stop | ||
Material Stainless Steel | ||
Colour Silver | ||
Length 80mm | ||
Standards/Approvals No | ||
豁免
RS PRO Satin Concealed Fix Projection Stainless Steel Door Stop
Use this door stop from RS PRO to prevent damage caused by door handles colliding with walls. Its stainless steel construction means it's wear and rust-resistant, making it a durable and long-lasting choice.
The rubber top on the end of the door stop acts as a buffer to keep your door from slamming into the wall. As it's a concealed fix-type door stop, it makes for a neat setup and appearance as none of the screws used to secure it to the wall are visible. It's also simple to install. All you need is a cordless screwdriver.
For quality assurance, this door stop has a three-year warranty. You'll find it useful in home, office and industrial environments.
Features and Benefits
相关链接
- RS PRO Silver Stainless Steel Door Stop, 35 mm Diameter
- ABB Metal Door Stop, 250 mm Long
- RS PRO Silver Stainless Steel Door Stop
- RS PRO Grey Steel Door Stop 155 mm Long
- RS PRO Silver Aluminium Door Stop
- Guitel Hervieu Grey Steel Door Stop 130 mm Long
- Guitel Hervieu Grey Steel Door Stop 180 mm Long
- Guitel Hervieu White Polyamide Door Stop 90 mm Long