Rotabroach 4-Piece Tapping Set for Railway, Agriculture, Ship Building, Oil and Gas, Fabrication, Bridge Building,

小計(1 件)*

HK$6,286.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,286.90

* 參考價格

RS庫存編號:
193-592
製造零件編號:
SHRTP2
製造商:
Rotabroach
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rotabroach

Product Type

Drill Bit Set

Drilling Application

Railway, Agriculture, Ship Building, Oil and Gas, Fabrication, Bridge Building, Automotive, Renewable Energy, Construction

Drill Bit Type

Tapping

Material

High Speed Steel

Number of Pieces

4

Minimum Size

M12

Maximum Size

M24

Standards/Approvals

No

Set Contents

4 Piece Tap Kit, M20, M24, M12, M16

豁免

COO (Country of Origin):
IT
The Rotabroach Piece tap kit is ideal for general purpose tapping applications across 4 common sizes.

High performance coating for up to 75% longer tool life

Spiral Point Machine Tap

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。