RS PRO 6-Piece Twist Set for Metal, 10 mm Max, 3 mm Min, High Speed Steel Bits
- RS庫存編號:
- 828-123
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 組)*
HK$306.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 - 4 | HK$306.70 |
| 5 + | HK$252.40 |
* 參考價格
- RS庫存編號:
- 828-123
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | HSS Drill Bits | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 6 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents HSS Drill Bits | ||
豁免
- COO (Country of Origin):
- DE
6-piece Drill Set
1/4" hexagonal drive drills to produce pilot holes for metric size taps from M3 to M10
Set contains 6 drills, one each size M3 to M10 tapping
Contents
1 Each of M3 - M10 Drills (M3, M4, M5, M6, M8, M10)
相关链接
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 2.5 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- SAM 7-Piece Twist Set for Metal 4 mm Min, High Speed Steel Bits
- Makita 19-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Cobalt Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Cobalt Bits