CK 19-Piece Twist Set for Metal, 10 mm Max, 1 mm Min, HSS Bits
- RS庫存編號:
- 146-8358
- Distrelec 貨號:
- 300-60-408
- 製造零件編號:
- T3291
- 製造商:
- CK
小計(1 件)*
HK$475.50
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$475.50 |
* 參考價格
- RS庫存編號:
- 146-8358
- Distrelec 貨號:
- 300-60-408
- 製造零件編號:
- T3291
- 製造商:
- CK
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | 8.5 mm Drill Bit, 7 mm Drill Bit, 5.5 mm Drill Bit, 5 mm Drill Bit, 10 mm Drill Bit, 8 mm Drill Bit, 4 mm Drill Bit, 2.5 mm Drill Bit, 6.5 mm Drill Bit, 9 mm Drill Bit, 2 mm Drill Bit, 7.5 mm Drill Bit, 3.5 mm Drill Bit, 4.5 mm Drill Bit, 3 mm Drill Bit, 6 mm Drill Bit, 9.5 mm Drill Bit, 1.5 mm Drill Bit, 1 mm Drill Bit | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents 8.5 mm Drill Bit, 7 mm Drill Bit, 5.5 mm Drill Bit, 5 mm Drill Bit, 10 mm Drill Bit, 8 mm Drill Bit, 4 mm Drill Bit, 2.5 mm Drill Bit, 6.5 mm Drill Bit, 9 mm Drill Bit, 2 mm Drill Bit, 7.5 mm Drill Bit, 3.5 mm Drill Bit, 4.5 mm Drill Bit, 3 mm Drill Bit, 6 mm Drill Bit, 9.5 mm Drill Bit, 1.5 mm Drill Bit, 1 mm Drill Bit | ||
豁免
Professional quality HSS drill bits. Titanium nitride coated for extra wear protection. Supplied in a convenient storage case. Sizes 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm.
相关链接
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 Min, HSS Bits
- CK 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- CK 13-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits
- EXACT 19-Piece Twist Set for Steel 1 mm Min, HSS Bits
- SAM 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Makita 19-Piece Twist Set for Metal 1 mm Min, HSS Bits