Makita 3-Piece Step Drill Bit Set for Metal, 32 mm Max, 4 mm Min, Titanium Nitride (Coated) Bits
- RS庫存編號:
- 194-7935
- 製造零件編號:
- D-41872
- 製造商:
- Makita
小計(1 組)*
HK$1,623.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 84 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$1,623.20 |
* 參考價格
- RS庫存編號:
- 194-7935
- 製造零件編號:
- D-41872
- 製造商:
- Makita
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Makita | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | Step Drill Bit | |
| Material | Titanium Nitride (Coated) | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 32 mm | |
| Standards/Approvals | No | |
| Set Contents | Step Drill Bit | |
| 選取全部 | ||
|---|---|---|
品牌 Makita | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type Step Drill Bit | ||
Material Titanium Nitride (Coated) | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 32 mm | ||
Standards/Approvals No | ||
Set Contents Step Drill Bit | ||
豁免
- COO (Country of Origin):
- CN
Makita Series D Drill Bit, TiN, 32mm Maximum size - D-41872
This step drill bit set is specifically designed for drilling in metal, making it a crucial tool for professionals in the automation, electronics, and mechanical sectors. Its versatile design allows users to efficiently create holes of varying sizes in metal applications, ensuring precision in challenging tasks. Constructed from quality materials, these drill bits are a valuable addition to any toolkit.
Features & Benefits
• TiN coating improves durability and reduces friction
• Multi-size drill bits enable precise Applications
• Ideal for producing clean, accurate holes in metal
• High-speed performance suitable for industrial use
• Designed for compatibility with Makita drill accessories
• Step drill bits facilitate easy size adjustments during operation
Applications
• Precision metalwork in electrical installations
• Automotive repairs and maintenance tasks
• Sheet metal fabrication processes
• Installation of plumbing fixtures and fittings
• Electronics assembly for accurate component placement
What is the best way to maintain these drill bits?
Regular cleaning and proper storage will extend their lifespan. Avoid using them on materials other than metal to maintain sharpness.
Are these suitable for use with all types of drills?
They are compatible with standard drills designed for high-speed operation, ensuring versatile usage.
Can these bits create holes larger than 32mm?
No, the maximum size for these bits is 32mm, making them suitable for precise metalwork but limiting their size capabilities.
Do they provide any specific safety features?
The design reduces the risk of slipping during use, promoting safer operation when drilling in metal.
How do I determine the right size for my project?
The step drill bit's incremental sising allows you to select the diameter as you drill, offering flexibility for your needs.
相关链接
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- BETA Steel 61mm Overall
- RS PRO 170-Piece Twist Set for Metal 1 mm Min, High Speed Steel Titanium Coated Bits
- Makita HSS 4 to 20 mm Step Drill Bit, Hex
- Makita HSS 4 to 32 mm Step Drill Bit, Tri-Flat
- Makita High Speed Steel 4-12 mm Step Drill Bit, Hex
- BETA Titanium Nitride 65mm Overall 3.25 mm