DeWALT 19-Piece Twist Set for Multi-Material, 10 mm Max, 1 mm Min, HSS-G Bits

小計(1 件)*

HK$396.20

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
  • 加上 10 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$396.20

* 參考價格

RS庫存編號:
215-4866
製造零件編號:
DT70728-QZ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist

Material

HSS-G

Number of Pieces

19

Minimum Size

1 mm

Maximum Size

10 mm

Standards/Approvals

No

COO (Country of Origin):
CN
The DeWALT black and gold metal drilling set has modular, stackable small tough case. It is designed for secure storage of accessories. It is TSTAK compatible to hold all your accessory sets in one place.

It has clear lid for easy bit identification

Easy bit removal and replacement

Its tapered central core increases stability and durability, minimising breakage

Its high speed steel offers wear resistance and longer life

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。