RS PRO 25-Piece Twist Set for Multi-Material, 13 mm Max, 1 mm Min, High Speed Steel Bits
- RS庫存編號:
- 216-8657
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 組)*
HK$304.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 154 件從 2026年11月09日 起發貨
- 加上 50 件從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 | 節省 |
|---|---|---|
| 1 - 4 | HK$304.00 | - |
| 5 + | HK$250.20 | 17% |
* 參考價格
- RS庫存編號:
- 216-8657
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSS Drill Bit Set, 25 Piece
Introducing the RS PRO 25 Piece HSS Drill Bit Set, ideal for drilling through tough materials with a high-quality finish. Each drill bit has been roll forged to DIN 338 standard, ensuring optimum performance even under extreme heat and stress, while the single-piece HSS construction reduces the chance of the bit breaking or blunting under load. The twisted design ensures a precision point to start, allowing for accurate use in a range of different applications. This RS PRO drill bit set includes some of the most commonly used sizes and is supplied in a handy case with numbered drill bit slots for ultimate convenience.
Features and Benefits:
Applications:
HSS (high-speed steel) drill bits have distinct advantages over standard drill bits, and they can be used on a variety of materials, that may not be as easy to drill through with other bits. They generally have a high application temperature, meaning they can resist high drilling temperatures without compromising the cutting speed or integral strength of the bit, which ensures a high-quality finish every time. In addition to this, if the metal drill bits ever do blunt, they have a great regrindability which allows the drill bit to be re-sharpened making them much more economical and cost-effective than buying a new drill bit set. HSS drill bits can be used in a variety of domestic and professional applications and are ideal for use on:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Dormer 13-Piece Twist Set for Multi-Material 1.5 mm Min, High Speed Steel Tin Bits
- Dormer 5-Piece Twist Set for Multi-Material 38.1 mm Min, High Speed Steel Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits