Bosch 8-Piece Wood Set for Wood, 10 mm Max, 3 mm Min
- RS庫存編號:
- 247-8330
- 製造零件編號:
- 2607010533
- 製造商:
- Bosch
小計(1 組)*
HK$258.40
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$258.40 |
* 參考價格
- RS庫存編號:
- 247-8330
- 製造零件編號:
- 2607010533
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 8 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Auger Drill Bits | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 8 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Set Contents Auger Drill Bits | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Bosch Drill Bit Set, 8 Pieces, Brad Point Type - Robust Line Series - 2607010533
Are your woodworking jobs leaving you stumped? Reach for this drill bit set from Bosch. Choose between eight different bits in diameters from 3 to 10mm that you can use on both softwood and hardwood surfaces. Thanks to their sharp centering tips, you can position your hole exactly, making these a great shout for high-precision applications. Each bit features a cylindrical shank that fits snugly into three-jaw chucks, so you can also use them in a lathe machine or drill press. For versatility, these drill bits are compatible with many standard power tools.
Features & Benefits
• Two-flute design removes debris from holes so they don't get clogged
• Shoulder cutters have precise edges to prevent tearing around holes for neater workpieces
Applications
• Construction sites
• Carpentry projects
• Repair workshops
Does this drill set come in a case?
Yes. These drill bits come in a plastic cassette case with slim measurements of 156.5 (L) x 106.5 (W) x 23mm (D), so they're a breeze to store and transport. The clear flip top gives you a good overview of the contents.
相关链接
- Bosch 6-Piece Wood Set for Wood 13 mm Min, Wood Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 49-Piece Twist Set for Masonry 2 mm Min, Wood Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits